text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS325USG

NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 4µA
ON Resistance: 25Ω
Supply Voltage: 2V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000
$0.405
6,000
$0.385
9,000
$0.365
12,000
$0.345
15,000+
$0.33
Product Variant Information section