text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS4684MNR2G

NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - DFN-10

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 180nA
ON Resistance:
Supply Voltage: 1.8V to 5.5V
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The NLAS4684MNR2G is a part of NLAS4684 series ultra-low resistance dual analog switch. It has an operating temperature ranging from -55°C to +125°C and its available in MICRO-10 package.

The NLAS4684 is an advanced CMOS analog switch fabricated in Sub-micron silicon gate CMOS technology. The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring Ultra-Low RON of 0.5, for the Normally Closed (NC) switch, and 0.8 for the normally closed switch (NO) at 2.7 V.

Features:

  • Ultra−Low RON, <0.5 Ω at 2.7 V
  • Threshold Adjusted to Function with 1.8 V Control at VCC = 2.7−3.3 V
  • Single Supply Operation from 1.8−5.5 V
  • Tiny 2 x 1.5 mm Bumped Die
  • Low Crosstalk, < 83 dB at 100 kHz
  • Full 0−VCC Signal Handling Capability
  • High Isolation, −65 dB at 100 kHz
  • Low Standby Current, <50 nA
  • Low Distortion, <0.14% THD
  • RON Flatness of 0.15Ω
  • Pin for Pin Replacement for MAX4684
  • High Continuous Current Capability ±300 mA Through Each Switch
  • Large Current Clamping Diodes at Analog Inputs ±300 mA Continuous Current Capability
  • Pb−Free Packages are Available

Applications:

  • Cell Phone
  • Speaker Switching
  • Power Switching
  • Modems
  • Automotive
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.91
USD
Quantity
Web Price
1
$0.91
50
$0.64
100
$0.60
500
$0.52
1,500+
$0.47
Product Variant Information section