text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS4684MR2G

Dual SPDT 1.8 to 5.5 V 800 mΩ Ultra-Low Resistance Analog Switch - Micro-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 180nA
ON Resistance: 0.8Ω
Supply Voltage: 1.8V to 5.5V
Package Style:  MICRO-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,440.00
USD
Quantity
Web Price
4,000+
$1.36
Product Variant Information section