text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS4684MR2G

Dual SPDT 1.8 to 5.5 V 800 mΩ Ultra-Low Resistance Analog Switch - Micro-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 180nA
ON Resistance: 0.8Ω
Supply Voltage: 1.8V to 5.5V
Package Style:  MICRO-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,039
USA:
4,039
On Order:
0
Factory Stock:Factory Stock:
18,457
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.94
USD
Quantity
Web Price
1
$0.94
50
$0.675
100
$0.635
500
$0.555
1,500+
$0.505