text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS4717EPMTR2G

NLAS4717 Series 5.5 V Dual SPDT 4.5 Ohm Analog Switch - WQFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 4.5Ω
Supply Voltage: 1.8V to 5.5V
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Web Price
3,000
$0.58
6,000
$0.475
9,000
$0.47
12,000+
$0.465
Product Variant Information section