text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 24,000
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.52
Total:

$1,560.00

USD
Attributes
Attributes Table
Circuitry SPDT
Supply Current 0.5µA
ON Resistance
Supply Voltage 1.65V to 5.5V
Features and Applications

The NLAS5123MUR2G is a low RON SPDT analog switch with a break−before−make (BBM) feature, available in a UDFN-6 package.

This device is designed for low operating voltage, high current switching of speaker output for cell phone applications.

Features:

  • Single Supply Operation: 1.65 V to 5.5 V VCC
  • Function Directly from LiON Battery
  • RON Typical = 1.0 Ω @ VCC = 4.5 V
  • Low Static Power
  • These are Pb−Free Devices

Applications:

  • Cell Phone Speaker/Microphone Switching
  • Ringtone−Chip/Amplifier Switching
  • Stereo Balanced (Push−Pull) Switching