text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS7242MUTBG

NLAS7242 Series 4.5 V 5 Ohm 480 Mbps High-Speed USB 2.0 DPDT Switch

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DPDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 4.5V
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Web Price
3,000
$0.385
6,000
$0.365
9,000
$0.345
15,000+
$0.33
Product Variant Information section