text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS7242MUTBG

NLAS7242 Series 4.5 V 5 Ohm 480 Mbps High-Speed USB 2.0 DPDT Switch

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DPDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 4.5V
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Stock
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.89
USD
Quantity
Web Price
1
$0.89
250
$0.48
500
$0.44
750
$0.42
1,500+
$0.39
Product Variant Information section