text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAST4599DTT1G

NLAST Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 85Ω
Supply Voltage: 2V to 5.5V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The NLAST4599 is an advanced high speed CMOS single pole - double pole analog switch fabricated with silicon gate CMOS technology. It achieves high speed propagation delays and low ON resistances while maintaining low power dissipation. This switch controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND).

The device has been designed so the ON resistance (RON) is much lower and more linear over input voltage than RON of typical CMOS analog switches.The channel select input is compatible with TTL levels.The channel select input structure provides protection when voltages between 0 V and 5.5 V are applied, regardless of the supply voltage. This input structure helps prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.

Key Features:

  • Select Pin Compatible with TTL Levels.
  • Channel Select Input Over-Voltage Tolerant to 5.5 V.
  • Fast Switching and Propagation Speeds.
  • Break-Before-Make Circuitry.
  • Low Power Dissipation: ICC = 2 mA (Max) at TA = 25°C.
  • Diode Protection Provided on Channel Select Input.
  • Improved Linearity and Lower ON Resistance over Input Voltage.
  • Latchup Performance Exceeds 300 mA.
  • ESD Performance: HBM > 2000 V; MM > 200 V, CDM > 1500 V.
  • Chip Complexity: 38 FETs.
  • Pb-Free Packages are Available.
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.21
50
$0.165
100
$0.158
500
$0.144
1,500+
$0.135