text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L2G384GT,115

NX3L2G384 Series SPST 4.3 V 0.5 Ohm Surface Mount Analog Switch - XSON-8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPST
Supply Current: 800nA
ON Resistance: 0.5Ω
Supply Voltage: 1.4V to 4.3V
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The NX3L2G384GT,115 is a dual low-ohmic single-pole single throw analog switch. Schmitt trigger action at the enable input makes the circuit tolerant to slower input rise and fall times.

Features and benefits:

  • Wide supply voltage range from 1.4 V to 4.3 V
  • Very low ON resistance (peak):
    • 1.6 Ω (typical) at VCC = 1.4 V
    • 1.0 Ω (typical) at VCC = 1.65 V
    • 0.55 Ω (typical) at VCC = 2.3 V
    • 0.50 Ω (typical) at VCC = 2.7 V
    • 0.50 Ω (typical) at VCC = 4.3 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 7500 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
    • IEC61000-4-2 contact discharge exceeds 4000 V for switch ports
  • CMOS low-power consumption
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Direct interface with TTL levels at 3.0 V
  • Control input accepts voltages above the supply voltage
  • High current handling capability (350 mA continuous current under 3.3 V supply)
  • Specified from -40°C to +85°C and from -40°C to +125°C

Applications:

  • Cell phone
  • PDA
  • Portable media player

 

 

Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,350.00
USD
Quantity
Web Price
5,000
$0.27
10,000
$0.255
15,000
$0.245
20,000
$0.23
25,000+
$0.22
Product Variant Information section