text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.26
6,000+ $0.21
Total:

$780.00

USD
Attributes
Attributes Table
No of Channels 2
Circuitry SPDT
Supply Current 0.05µA
ON Resistance 0.45Ω
Supply Voltage 1.65V to 4.3V
Break-Before-Make-Time 50ns
Crosstalk -72dB
Off-Isolation -66dB
Operating Temp Range -40°C to +85°C
Moisture Sensitivity Level 1