text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.405
Total:

$1,215.00

USD
Attributes
Attributes Table
No of Channels 4
Circuitry SPDT
Supply Current 0.1µA
ON Resistance
Supply Voltage 1.65V to 4.3V
Break-Before-Make-Time 3ns
Crosstalk -61dB
Off-Isolation -60dB
Operating Temp Range -55°C to +125°C
Rated Power 1.12W
Moisture Sensitivity Level 1