text.skipToContent text.skipToNavigation

Manufacturer Part #

STG719STR

STG719 Series SPDT 5.5 V 4 Ohm Surface Mount Low Voltage Switch - SOT-23-6

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.001µA
ON Resistance:
Supply Voltage: 1.8V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The STG719STR is a 4 ohm high-speed S.P.D.T. (Single Pole Double Throw) SWITCH fabricated in silicon gate C2MOS technology. It designed to operate from 1.8V to 5.5V, making this device ideal for portable applications, audio signal routing, video switching, mobile and communication systems

Features:

  • High Speed:
    • tPD = 0.3ns (TYP.) at VCC = 5V
    • tPD = 0.4ns (TYP.) at VCC = 3.3V
  • Low Power Dissipation:
    • ICC = 1μA(max.) at TA=25˚C
  • Low "ON" Resistance:
    • RON = 4Ω (max. TA=25˚C) at VCC = 5V
    • RON = 6Ω (typ.) at VCC = 3V
  • Wide Operating Voltage Range:
    • VCC (OPR) = 1.8V to 5.5V Single Supply
Pricing Section
Stock:
6,548
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.38
USD
Quantity
Web Price
1
$0.375
50
$0.32
100
$0.315
500
$0.295
1,500+
$0.28