text.skipToContent text.skipToNavigation

Manufacturer Part #

VN5R003HTR-E

VN5R Series 41 V 3 mOhm Reverse Battery Protection Switch - HPAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Current: 2mA
ON Resistance: 3mΩ
Supply Voltage: -16V to +28V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,025.00
USD
Quantity
Web Price
2,500+
$1.21
Product Variant Information section