text.skipToContent text.skipToNavigation

Manufacturer Part #

542MILF

CLOCK DIVIDER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Type: CMOS
Supply Voltage: 3V to 5.5V
Thermal Resistance: 150°C/W
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
485
Multiple Of:
97
Total
$1,396.80
USD
Quantity
Web Price
97
$2.88
970
$2.36
1,455
$2.33
1,940
$2.31
2,425+
$2.30
Product Variant Information section