text.skipToContent text.skipToNavigation

Manufacturer Part #

542MLFT

CLOCK DIVIDER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: CMOS
Supply Voltage: 3.3V to 5.5V
Thermal Resistance: 150°C/W
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$6,540.00
USD
Quantity
Web Price
3,000+
$2.18
Product Variant Information section