text.skipToContent text.skipToNavigation

Manufacturer Part #

AP331AWRG-7

AP331A Series 36 V 173 °C/W Surface Mount Single Differential Comparator-SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 0.4µA
Supply Voltage: 2V to 36V
Thermal Resistance: 173°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,290
USA:
1,290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.21
100
$0.186
500
$0.136
1,500+
$0.11