text.skipToContent text.skipToNavigation

Manufacturer Part #

AS393MTR-E1

AS393 Series 36 V 250 nA Low Power Low Offset Voltage Dual Comparator - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 138°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AS393MTR-E1 is a 36 V, 250 nA Low Power Low Offset Voltage Dual Comparator, specically designed to operate from a single power supply over wide range of voltages.

Features:

  • Wide Supply Voltage Range
  • Single Supply: 2.0V to 36V
  • Dual Supplies: ±1.0V to ±18V
  • Low Supply Current Drain: 0.6mA
  • Low Input Bias Current: 25nA (Typical)
  • Low Input Offset Current: ±5.0nA (Typical)
  • Low Input Offset Voltage: 1.0mV (Typical)
  • Input Common Mode Voltage Range Includes Ground
  • Differential Input Voltage Range Equals to the Power Supply Voltage
  • Low Output Saturation Voltage: 200mV at 4mA
  • Open Collector Output

Applications:

  • Battery Charger
  • Cordless Telephone
  • Switching Power Supply
  • DC-DC Module
  • PC Motherboard
  • Communication Equipment

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Web Price
4,000
$0.0771
12,000
$0.0645
20,000
$0.0638
80,000
$0.0622
120,000+
$0.0617
Product Variant Information section