
Manufacturer Part #
LM219DT
LM219 Series Dual 15 V 1000 nA Surface Mount High Speed Comparator - SOIC-14
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 2 |
Average Bias Current-Max: | 1000nA |
Supply Voltage: | 5V to 15V |
Thermal Resistance: | 105°C/W |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM219DT is a 1000 nA average bias current and high speed dual comparators with 5 V to 15 V supply voltage. It's available in surface mount SOIC-14 package.
This product is precision high speed dual comparator designed to operate over a wide range of supply voltage down to a single 5V logic supply and ground. It feature low input current and high gain. The open collector of the output stage makes it compatible with TTL as well as capable of driving lamps and relays at currents up to 25mA.
Features:
- Two independent comparators
- Supply voltage: +5V to ±15V
- Typically 80ns response time at ±15V
- Minimum fan-out of 2 each side
- Maximum input current of 1µa over operating temperature range
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
Pricing Section
Global Stock:
3,588
USA:
3,588
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1
$0.86
50
$0.655
100
$0.625
250
$0.59
500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount