text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.235
50 $0.22
100 $0.20
250 $0.188
500+ $0.175
Total:

$0.47

USD
Attributes
Attributes Table
Type General Purpose
Configuration Quad
No of Channels 4
Average Bias Current-Max 250nA
Supply Voltage 2V to 36V
Output Type Open Collector
Thermal Resistance 100°C/W
Response Time 1.3µs
Input Offset Voltage-Max 7mV
Output Current 16mA
Quiescent Current 1.3mA
Operating Temp Range -40°C to +125°C
Moisture Sensitivity Level 1