text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
250 $0.185
500 $0.168
1,000 $0.152
2,500+ $0.134
Total:

$0.80

USD
Attributes
Attributes Table
Type Voltage
No of Channels 2
Average Bias Current-Max 250nA
Supply Voltage 2V to 36V
Thermal Resistance 190°C/W
Features and Applications

The LM293ST is a low voltage comparators designed specifically to operate from a single supply over a wide range of voltages.

These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage. It has an Operating temperature ranges b/w -40 °C to 105 °C and available in a MSOIC-8 package.

Features:

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±3 nA typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 80 mV typ.
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs