text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339AMX

LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 1V to 36V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock
2,590
Web Price:
$0.46 USD Each
Total
$7.92
USD
Cost Per Unit
$3.96

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section