
Manufacturer Part #
LM339DTBR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 36V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM339DTBR2G is a Single Supply Quad Comparators.
These comparators are designed for use in level detection, low−level sensing and memory applications in consumer, automotive, and industrial electronic applications.
Key Features:
- Single or Split Supply Operation.
- Low Input Bias Current: 25 nA (Typ).
- Low Input Offset Current: ±5.0 nA (Typ).
- Low Input Offset Voltage.
- Input Common Mode Voltage Range to GND.
- Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA.
- TTL and CMOS Compatible.
- ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation.
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
- Pb−Free Packages are Available.
Pricing Section
Global Stock:
1,124
USA:
1,124
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
1
$0.41
50
$0.26
100
$0.24
250
$0.215
500+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount