text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339QT

LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - QFN-16 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 32V
Output Type: Open Collector
Thermal Resistance: 45°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 1.3mA
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
Germany (Online Only):
57,000
39,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$432.00
USD
Quantity
Web Price
3,000
$0.144
9,000
$0.12
15,000
$0.118
30,000
$0.117
60,000+
$0.115
Product Variant Information section