text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 175,160

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.205
50 $0.138
100 $0.128
250 $0.117
500+ $0.109
Total:

$0.41

USD
Attributes
Attributes Table
Type Voltage
No of Channels 2
Average Bias Current-Max 250nA
Supply Voltage 2V to 36V
Thermal Resistance 125°C/W
Features and Applications

The LM393DT is a devices consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.

These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Features:

  • Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ.(Isink = 4 mA)
  • Differential input voltage range equal to the Supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs