text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX40000ANT12+T

600nA Comparator in Ultra-Tiny 0.76 x 0.76mm Package

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX40000ANT12+T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 5nA
Supply Voltage: 1.7V to 5.5V
Output Type: Push Pull
Thermal Resistance: 347.8°C/W
Response Time: 9.6µs
Input Offset Voltage-Max: 14mV
Quiescent Current: 0.9µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  WLP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Web Price
2,500
$0.79
5,000
$0.775
7,500
$0.765
10,000
$0.755
12,500+
$0.735
Product Variant Information section