text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX40002ANS02+T

600nA Comparator in Ultra-Tiny 0.76 x 0.76mm Package

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX40002ANS02+T - Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 90nA
Supply Voltage: 1.7V to 5.5V
Output Type: Open Drain
Thermal Resistance: 104.41°C/W
Response Time: 9µs
Input Offset Voltage-Max: 32mV
Quiescent Current: 0.5µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  WLP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Web Price
2,500
$0.72
5,000
$0.705
7,500
$0.695
10,000
$0.69
12,500+
$0.67
Product Variant Information section