text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9002EUA+

Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Maxim Integrated MAX9002EUA+ - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36
Multiple Of:
50
Total
$105.48
USD
Quantity
Web Price
50
$2.93
200
$2.84
500
$2.78
1,250
$2.73
2,000+
$2.65
Product Variant Information section