text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9030AXT+T

Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX9030AXT+T - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 0.008µA
Supply Voltage: 2.5V to 5.5V
Output Type: CMOS / Rail-to-Rail / TTL
Quiescent Current: 55µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Web Price
2,500+
$0.455
Product Variant Information section