text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9031AUK+T

MAX9031 Series 5.5 V 55 µA Low-Cost Ultra-Small Single-Supply Comparator-SOT23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 80nA
Supply Voltage: 2.5V to 5.5V
Output Type: Rail to Rail
Input Offset Voltage-Max: 5mV
Output Current: 45mA
Quiescent Current: 35µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Web Price
2,500+
$0.46