
Manufacturer Part #
MAX9031AUK+T
MAX9031 Series 5.5 V 55 µA Low-Cost Ultra-Small Single-Supply Comparator-SOT23-5
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 80nA |
Supply Voltage: | 2.5V to 5.5V |
Output Type: | Rail to Rail |
Input Offset Voltage-Max: | 5mV |
Output Current: | 45mA |
Quiescent Current: | 35µA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.96
50
$0.68
100
$0.64
250
$0.59
500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount