text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9032AUA+T

Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX9032AUA+T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 0.008µA
Supply Voltage: 2.5V to 5.5V
Output Type: CMOS / Rail-to-Rail / TTL
Quiescent Current: 55µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Web Price
2,500
$0.78
5,000
$0.765
7,500
$0.755
10,000
$0.75
12,500+
$0.73
Product Variant Information section