text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9034AUD+T

MAX9034 Series 5.5V 55 µA Low-Cost Ultra-Small Single-Supply Comparator-TSSOP-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 80nA
Supply Voltage: 2.5V to 5.5V
Output Type: Rail to Rail
Response Time: 188ns
Input Offset Voltage-Max: 5mV
Quiescent Current: 35µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,387.50
USD
Quantity
Web Price
2,500+
$0.955
Product Variant Information section