text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX903CSA+T

MAX903 Series 10 V 10 uA High-Speed Low-Power Voltage Comparator - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX903CSA+T - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 10µA
Supply Voltage: 5V to 10V
Output Type: TTL
Response Time: 10ns
Input Offset Voltage-Max: 4mV
Quiescent Current: 2.5mA
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,275.00
USD
Quantity
Web Price
2,500+
$6.51
Product Variant Information section