text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9043AEUB+T

Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX9043AEUB+T - Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 5.5V
Output Type: CMOS / Push-Pull / Rail to Rail / TTL
Input Offset Voltage-Max: 5mV
Output Current: 8mA
Quiescent Current: 85µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,900.00
USD
Quantity
Web Price
2,500+
$2.36
Product Variant Information section