text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9062EBS+TG45

Ultra-Small, Low-Power Single Comparators in 4-Bump UCSP and 5-SOT23

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX9062EBS+TG45 - Technical Attributes
Attributes Table
Type: Voltage Reference
No of Channels: 1
Average Bias Current-Max: 60pA
Supply Voltage: 1V to 5.5V
Quiescent Current: 1.1µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,250.00
USD
Quantity
Web Price
2,500
$0.90
5,000
$0.88
7,500
$0.87
10,000
$0.865
12,500+
$0.84
Product Variant Information section