
Manufacturer Part #
MAX9064EUK+T
MAX9064 Series 5.5 V 15 nA SMT Single General Purpose Comparator - SOT-23-5
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
01/12/2021 Details and Download
Adding Greatek to expand Maxim�s Supply-Chain to meet capacity demands, flexibility and on-time delivery.Greatek is an established assembly subcontractor and is certified under QS 9000, ISO/TS 16949, ISO 14001.Qualification results are reflected in Maxim�s Reliability report attached (with R29115FQ reference).There are no regulatory compliance changes to the material content of the devices.There are no changes to the form, fit, function of the devices.CHANGE FROM: -Maxim commercial products in SOT package manufactured at current subcontractorCHANGE TO: -Additional Assembler Greatek in Taiwan/R.O.C.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$1.17
50
$0.89
100
$0.85
250
$0.795
500+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount