text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9075EUK+T

MAX9075 Series 5.5 V 3 uA Low-Cost Ultra-Small Single-Supply Comparator-SOT-23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX9075EUK+T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 20nA
Supply Voltage: 2.1V to 5.5V
Output Type: Rail to Rail
Input Offset Voltage-Max: 8mV
Quiescent Current: 3µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,775.00
USD
Quantity
Web Price
2,500
$1.51
5,000+
$1.47
Product Variant Information section