text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9100EUK+T

MAX9100 Series 1 V 5 uA Surface Mount Micropower Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 15nA
Supply Voltage: 1V to 5.5V
Output Type: CMOS
Response Time: 4.5µs
Input Offset Voltage-Max: 10mV
Quiescent Current: 5µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Web Price
2,500+
$1.29
Product Variant Information section