text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9117EXK+T

MAX9117 Series 5.5 V 50 mA Surface Mount Nanopower Comparator - SC70-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1nA
Supply Voltage: 1.6V to 5.5V
Output Type: Push Pull
Input Offset Voltage-Max: 5mV
Output Current: 35mA
Quiescent Current: 0.68µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Web Price
2,500+
$1.19
Product Variant Information section