text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9140AAUK+T

40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 0.35µA
Supply Voltage: 2.7V to 5.5V
Output Type: CMOS / Push-Pull / TTL
Input Offset Voltage-Max: 6mV
Quiescent Current: 400µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,150.00
USD
Quantity
Web Price
2,500+
$1.26
Product Variant Information section