text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9142EKA+T

MAX9142 Series 5.5 V 300 uA Low-Power Rail-to-Rail Single-Supply Comparator

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX9142EKA+T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 320nA
Supply Voltage: 2.7V to 5.5V
Input Offset Voltage-Max: 2mV
Quiescent Current: 165µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,950.00
USD
Quantity
Web Price
2,500+
$2.38
Product Variant Information section