text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX917EUK+T

MAX917 Series 5.5 V 50 mA Nanopower Beyond-the-Rails Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX917EUK+T - Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1nA
Supply Voltage: 1.8V to 5.5V
Output Type: Push Pull
Input Offset Voltage-Max: 5mV
Output Current: 98mA
Quiescent Current: 0.8µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,400.00
USD
Quantity
Web Price
2,500+
$1.36
Product Variant Information section