text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9201EUE+T

MAX9201 Series 10 V 5 uA Low-Power Voltage Comparator - TSSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 5µA
Supply Voltage: 4.75V to 10.5V
Output Type: TTL
Response Time: 7ns
Input Offset Voltage-Max: 4mV
Quiescent Current: 4.7mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,100.00
USD
Quantity
Web Price
2,500+
$3.64
Product Variant Information section