text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX921CSA+T

MAX921 Series 11 V 50 mA Ultra Low-Power Single-Supply Comparator - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Maxim Integrated MAX921CSA+T - Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Single
No of Channels: 1
Supply Voltage: 2.5V to 11V
Output Type: CMOS / TTL
Response Time: 4µs
Input Offset Voltage-Max: 10mV
Output Current: 50mA
Quiescent Current: 2.5µA
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,400.00
USD
Quantity
Web Price
2,500+
$4.16
Product Variant Information section