text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX969EEE+T

MAX969 Series 5.5 V 22 µA SMT Quad Rail-to-Rail I/O Comparator - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 50nA
Supply Voltage: 1.6V to 5.5V
Output Type: Rail to Rail
Response Time: 10µs
Input Offset Voltage-Max: 10mV
Quiescent Current: 14µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,275.00
USD
Quantity
Web Price
2,500+
$3.31
Product Variant Information section