text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX972ESA+

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX972ESA+ - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Supply Voltage: 2.5V to 11V
Output Type: Open Drain
Output Current: 0.015mA
Quiescent Current: 4µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$524.00
USD
Quantity
Web Price
100
$2.62
300
$2.56
500
$2.53
2,000
$2.46
3,000+
$2.41
Product Variant Information section