text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX976EUA+T

MAX976 Series 5.5 V 650 uA SMT Dual High-Speed Low-Power Comparator - UMAX-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Maxim Integrated MAX976EUA+T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 5.5V
Output Type: Rail to Rail
Input Offset Voltage-Max: 2mV
Output Current: 90mA
Quiescent Current: 300µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,800.00
USD
Quantity
Web Price
2,500+
$4.32
Product Variant Information section