text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX985EUK+T

MAX985 Series 5.5 V 24 uA Surface Mount Rail-to-Rail I/O Comparator - SOT23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Maxim Integrated MAX985EUK+T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 10nA
Supply Voltage: 2.5V to 5.5V
Output Type: Push Pull
Input Offset Voltage-Max: 5mV
Output Current: 95mA
Quiescent Current: 12µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,550.00
USD
Quantity
Web Price
2,500+
$2.22
Product Variant Information section