text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX989ESA+T

MAX989 Series 5.5V 24uA Micropower Low-Voltage Rail-to-Rail I/O Comparator-SOIC8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 10nA
Supply Voltage: 2.5V to 5.5V
Output Type: Push Pull
Response Time: 450ns
Input Offset Voltage-Max: 5mV
Quiescent Current: 12µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,650.00
USD
Quantity
Web Price
2,500+
$1.46
Product Variant Information section